
LC26GTAAMD | |
|---|---|
DigiKey Part Number | 2958-LC26GTAAMDTR-ND - Tape & Reel (TR) 2958-LC26GTAAMDCT-ND - Cut Tape (CT) 2958-LC26GTAAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC26GTAAMD |
Description | RF RECEIVER GNSS 24-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS 1.561GHz, 1.575GHz, 1.598GHz, 1.605GHz -167dBm 921.6Mbps 24-LCC (16x12.2) |
Datasheet | Datasheet |
EDA/CAD Models | LC26GTAAMD Models |
Category | Applications GNSS Receiver |
Manufacturer Quectel | Data Interface UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.8V ~ 4.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency 1.561GHz, 1.575GHz, 1.598GHz, 1.605GHz | Mounting Type Surface Mount |
Sensitivity -167dBm | Package / Case 24-SMD Module |
Data Rate (Max) 921.6Mbps | Supplier Device Package 24-LCC (16x12.2) |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,84000 Kč | 345,84 Kč |
| 10 | 300,92200 Kč | 3 009,22 Kč |
| 25 | 285,37120 Kč | 7 134,28 Kč |
| 100 | 264,03100 Kč | 26 403,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 251,26292 Kč | 62 815,73 Kč |
| 500 | 242,25434 Kč | 121 127,17 Kč |
| 750 | 237,23064 Kč | 177 922,98 Kč |
| Unit Price without VAT: | 345,84000 Kč |
|---|---|
| Unit Price with VAT: | 418,46640 Kč |




