
LC26GABMD | |
|---|---|
DigiKey Part Number | 2958-LC26GABMDTR-ND - Tape & Reel (TR) 2958-LC26GABMDCT-ND - Cut Tape (CT) 2958-LC26GABMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC26GABMD |
Description | RF RECEIVER GNSS 24-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS 1.561GHz, 1.575GHz, 1.598GHz, 1.605GHz -166dBm 921.6Mbps 24-LCC (16x12.2) |
Datasheet | Datasheet |
EDA/CAD Models | LC26GABMD Models |
Category | Applications GNSS Receiver |
Manufacturer Quectel | Data Interface I2C, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.55V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency 1.561GHz, 1.575GHz, 1.598GHz, 1.605GHz | Mounting Type Surface Mount |
Sensitivity -166dBm | Package / Case 24-SMD Module |
Data Rate (Max) 921.6Mbps | Supplier Device Package 24-LCC (16x12.2) |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,78000 Kč | 184,78 Kč |
| 10 | 160,21500 Kč | 1 602,15 Kč |
| 25 | 151,71480 Kč | 3 792,87 Kč |
| 100 | 140,04200 Kč | 14 004,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 133,04920 Kč | 33 262,30 Kč |
| 500 | 128,11342 Kč | 64 056,71 Kč |
| 750 | 125,35973 Kč | 94 019,80 Kč |
| 1 250 | 122,02559 Kč | 152 531,99 Kč |
| 1 750 | 119,90914 Kč | 209 840,99 Kč |
| Unit Price without VAT: | 184,78000 Kč |
|---|---|
| Unit Price with VAT: | 223,58380 Kč |









