
MAX-M10M-20B | |
|---|---|
DigiKey Part Number | 672-MAX-M10M-20BTR-ND - Tape & Reel (TR) 672-MAX-M10M-20BCT-ND - Cut Tape (CT) 672-MAX-M10M-20BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX-M10M-20B |
Description | GNSS LCC MOD, FW IN ROM, LNA, SA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS -165dBm 921.6kbps Not Included |
Datasheet | Datasheet |
Category | Current - Receiving 19.5mA |
Manufacturer u-blox | Data Interface I2C, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Connector Not Included |
Part Status Active | Features UART interface |
Sensitivity -165dBm | Voltage - Supply 1.76V ~ 5.5V |
Data Rate (Max) 921.6kbps | Operating Temperature -40°C ~ 85°C (TA) |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS | Mounting Type Surface Mount |
Applications GPS/GNSS Receiver | Package / Case 18-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 Kč | 158,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 129,66265 Kč | 129 662,65 Kč |
| Unit Price without VAT: | 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 192,07540 Kč |










