
GP-02 | |
|---|---|
DigiKey Part Number | 4570-GP-02TR-ND - Tape & Reel (TR) 4570-GP-02CT-ND - Cut Tape (CT) 4570-GP-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP-02 |
Description | BDS/GPS/GNSS MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver GLONASS, GNSS, GPS -162dBm 256kbps Not Included Module |
Datasheet | Datasheet |
Category | Data Interface UART |
Manufacturer Ai-Thinker | Antenna Connector Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensitivity -162dBm | Mounting Type Surface Mount |
Data Rate (Max) 256kbps | Package / Case 18-SMD Module |
Modulation or Protocol GLONASS, GNSS, GPS | Supplier Device Package Module |
Applications GPS/GNSS Receiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 90,18600 Kč | 901,86 Kč |
| 25 | 85,28560 Kč | 2 132,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 81,82500 Kč | 4 091,25 Kč |
| 100 | 78,56190 Kč | 7 856,19 Kč |
| 150 | 76,73787 Kč | 11 510,68 Kč |
| 250 | 74,53032 Kč | 18 632,58 Kč |
| 350 | 73,12763 Kč | 25 594,67 Kč |
| 500 | 71,68382 Kč | 35 841,91 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |










