


MIA-M10C-00B | |
|---|---|
DigiKey Part Number | 672-MIA-M10C-00BTR-ND - Tape & Reel (TR) 672-MIA-M10C-00BCT-ND - Cut Tape (CT) 672-MIA-M10C-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIA-M10C-00B |
Description | STANDARD PRECISION GNSS SIP MOD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.561GHz, 1.575GHz, 1.602GHz -164dBm 921.6kbps Not Included |
Datasheet | Datasheet |
Category | Applications GPS |
Manufacturer u-blox | Current - Receiving 29mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Interface I2C, UART |
Part Status Active | Antenna Connector Not Included |
Frequency 1.561GHz, 1.575GHz, 1.602GHz | Voltage - Supply 1.35V ~ 1.98V |
Sensitivity -164dBm | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate (Max) 921.6kbps | Mounting Type Surface Mount |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS | Package / Case 53-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,44000 Kč | 137,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 112,35901 Kč | 112 359,01 Kč |
| Unit Price without VAT: | 137,44000 Kč |
|---|---|
| Unit Price with VAT: | 166,30240 Kč |











