
NCS2-282+ | |
|---|---|
DigiKey Part Number | 3157-NCS2-282+TR-ND - Tape & Reel (TR) 3157-NCS2-282+CT-ND - Cut Tape (CT) 3157-NCS2-282+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2-282+ |
Description | 1:2 LTCC XFMR, 625 - 2815 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 625MHz ~ 2.815GHz 1:2 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 1:2 |
Manufacturer Mini-Circuits | Phase Difference 6° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss (Max) 2.0dB |
Part Status Active | Package / Case 0805 (2012 Metric), 6 PC Pad |
Frequency Range 625MHz ~ 2.815GHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,99000 Kč | 348,99 Kč |
| 20 | 38,04850 Kč | 760,97 Kč |
| 100 | 36,28450 Kč | 3 628,45 Kč |
| 200 | 34,77270 Kč | 6 954,54 Kč |
| 500 | 34,37582 Kč | 17 187,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 29,22932 Kč | 116 917,28 Kč |
| Unit Price without VAT: | 348,99000 Kč |
|---|---|
| Unit Price with VAT: | 422,27790 Kč |










