Capacitance-to-Digital Converter 20 b I2C, SPI 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAP04-AQFM-24

DigiKey Part Number
2618-PCAP04-AQFM-24TR-ND - Tape & Reel (TR)
2618-PCAP04-AQFM-24CT-ND - Cut Tape (CT)
2618-PCAP04-AQFM-24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAP04-AQFM-24
Description
IC DAS/ADC/DAC SPECIAL 24-QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitance-to-Digital Converter 20 b I2C, SPI 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCAP04-AQFM-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2C, SPI
Manufacturer
ScioSense
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2.1V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Capacitance-to-Digital Converter
Package / Case
24-VFQFN Exposed Pad
Number of Channels
6
Supplier Device Package
24-QFN (4x4)
Resolution (Bits)
20 b
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 565
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1149,30000 Kč149,30 Kč
10115,09000 Kč1 150,90 Kč
25106,51880 Kč2 662,97 Kč
10097,09480 Kč9 709,48 Kč
25094,13152 Kč23 532,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00087,66581 Kč87 665,81 Kč
2 00085,83174 Kč171 663,48 Kč
Manufacturers Standard Package
Unit Price without VAT:149,30000 Kč
Unit Price with VAT:180,65300 Kč