
PCAP04 LITE V1.0 | |
|---|---|
DigiKey Part Number | 2618-PCAP04LITEV1.0-ND |
Manufacturer | |
Manufacturer Product Number | PCAP04 LITE V1.0 |
Description | EVAL BOARD FOR PCAP04 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PCap04 - Capacitance-to-Digital Converter Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Capacitance-to-Digital Converter |
Manufacturer ScioSense | Utilized IC / Part PCap04 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 658,42000 Kč | 1 658,42 Kč |
| 10 | 1 654,60000 Kč | 16 546,00 Kč |
| Unit Price without VAT: | 1 658,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 006,68820 Kč |




