
TPS7A2015PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2015PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A2015PDBVRCT-ND - Cut Tape (CT) 296-TPS7A2015PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2015PDBVR |
Description | IC REG LINEAR 1.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2015PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 40dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.205V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9073-12GB | Richtek USA Inc. | 68 | RT9073-12GBCT-ND | 8,61000 Kč | Similar |
| TPL503115-S5TR | 3PEAK | 2 981 | 5503-TPL503115-S5TRCT-ND | 5,04000 Kč | Similar |
| TPL730F15-5TR | 3PEAK | 3 000 | 5503-TPL730F15-5TRCT-ND | 2,16657 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 25 | 4,82120 Kč | 120,53 Kč |
| 100 | 4,15760 Kč | 415,76 Kč |
| 250 | 3,84348 Kč | 960,87 Kč |
| 500 | 3,65324 Kč | 1 826,62 Kč |
| 1 000 | 3,49722 Kč | 3 497,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,84656 Kč | 8 539,68 Kč |
| 6 000 | 2,76299 Kč | 16 577,94 Kč |
| 9 000 | 2,72115 Kč | 24 490,35 Kč |
| 15 000 | 2,67481 Kč | 40 122,15 Kč |
| 21 000 | 2,64772 Kč | 55 602,12 Kč |
| 30 000 | 2,62166 Kč | 78 649,80 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |









