
SN74AVCH20T245VR | |
|---|---|
DigiKey Part Number | 296-19107-2-ND - Tape & Reel (TR) 296-19107-1-ND - Cut Tape (CT) 296-19107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH20T245VR |
Description | IC TRANSLATION TXRX 3.6V 56TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 10 Bit per Element 3-State Output 56-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH20T245VR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 56-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 49,17700 Kč | 491,77 Kč |
| 25 | 45,06160 Kč | 1 126,54 Kč |
| 100 | 40,54290 Kč | 4 054,29 Kč |
| 250 | 38,93784 Kč | 9 734,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,13795 Kč | 70 275,90 Kč |
| 4 000 | 34,41368 Kč | 137 654,72 Kč |
| 6 000 | 34,05102 Kč | 204 306,12 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |









