
TLV2374ID | |
|---|---|
DigiKey Part Number | TLV2374ID-ND |
Manufacturer | |
Manufacturer Product Number | TLV2374ID |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2374ID Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 750µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,90900 Kč | 389,09 Kč |
| 50 | 33,49600 Kč | 1 674,80 Kč |
| 100 | 31,82250 Kč | 3 182,25 Kč |
| 250 | 30,05568 Kč | 7 513,92 Kč |
| 500 | 28,99026 Kč | 14 495,13 Kč |
| 1 000 | 28,11359 Kč | 28 113,59 Kč |
| 2 500 | 27,18771 Kč | 67 969,27 Kč |
| 5 000 | 26,62992 Kč | 133 149,60 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |











