
TXB0104D | |
|---|---|
DigiKey Part Number | 296-34698-5-ND |
Manufacturer | |
Manufacturer Product Number | TXB0104D |
Description | IC XLTR VL BIDIR 14-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TXB0104D Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tube | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Channels per Circuit 4 | Supplier Device Package 14-SOIC |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLSX5014DR2G | onsemi | 2 882 | NLSX5014DR2GOSCT-ND | 42,00000 Kč | Direct |
| ADG3304SRUZ-EP-RL7 | Analog Devices Inc. | 514 | 505-ADG3304SRUZ-EP-RL7CT-ND | 233,08000 Kč | Similar |
| FXMAR2104UMX | onsemi | 48 645 | FXMAR2104UMXCT-ND | 10,71000 Kč | Similar |
| NLSX4014DTR2G | onsemi | 5 751 | NLSX4014DTR2GOSCT-ND | 28,77000 Kč | Similar |
| NLVSX4014MUTAG | onsemi | 218 001 | 488-NLVSX4014MUTAGCT-ND | 29,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 21,14500 Kč | 211,45 Kč |
| 50 | 17,97840 Kč | 898,92 Kč |
| 100 | 16,99370 Kč | 1 699,37 Kč |
| 250 | 15,95764 Kč | 3 989,41 Kč |
| 500 | 15,33190 Kč | 7 665,95 Kč |
| 1 000 | 14,81724 Kč | 14 817,24 Kč |
| 2 500 | 14,27377 Kč | 35 684,43 Kč |
| 5 000 | 13,94620 Kč | 69 731,00 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |













