
FXMAR2104UMX | |
|---|---|
DigiKey Part Number | FXMAR2104UMXTR-ND - Tape & Reel (TR) FXMAR2104UMXCT-ND - Cut Tape (CT) FXMAR2104UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXMAR2104UMX |
Description | IC XLTR VL BIDIR 12-UMLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 26MHz 12-UMLP (1.8x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | FXMAR2104UMX Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer onsemi | Output Type Open Drain, Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 26MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-UFQFN |
Channels per Circuit 4 | Supplier Device Package 12-UMLP (1.8x1.8) |
Voltage - VCCA 1.65 V ~ 5.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,67720 Kč | 166,93 Kč |
| 100 | 5,80170 Kč | 580,17 Kč |
| 250 | 5,38556 Kč | 1 346,39 Kč |
| 500 | 5,13402 Kč | 2 567,01 Kč |
| 1 000 | 4,97317 Kč | 4 973,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,57723 Kč | 22 886,15 Kč |
| 10 000 | 4,46894 Kč | 44 689,40 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |











