
FXMA2104UMX | |
|---|---|
DigiKey Part Number | FXMA2104UMXTR-ND - Tape & Reel (TR) FXMA2104UMXCT-ND - Cut Tape (CT) FXMA2104UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXMA2104UMX |
Description | IC XLTR VL BIDIR 12-UMLP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 26MHz 12-UMLP (1.8x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | FXMA2104UMX Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer onsemi | Output Type Open Drain, Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 26MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 12-UFQFN |
Number of Circuits 1 | Supplier Device Package 12-UMLP (1.8x1.8) |
Channels per Circuit 4 | Base Product Number |
Voltage - VCCA 1.65 V ~ 5.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 25 | 7,15600 Kč | 178,90 Kč |
| 100 | 6,22800 Kč | 622,80 Kč |
| 250 | 5,78452 Kč | 1 446,13 Kč |
| 500 | 5,51786 Kč | 2 758,93 Kč |
| 1 000 | 5,36352 Kč | 5 363,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,92651 Kč | 24 632,55 Kč |
| 10 000 | 4,81146 Kč | 48 114,60 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |










