Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX4014DTR2G

DigiKey Part Number
NLSX4014DTR2GOSTR-ND - Tape & Reel (TR)
NLSX4014DTR2GOSCT-ND - Cut Tape (CT)
NLSX4014DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSX4014DTR2G
Description
IC XLTR VL BIDIR 14-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLSX4014DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.3 V ~ 4.5 V
Manufacturer
onsemi
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
140Mbps
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Channels per Circuit
4
Supplier Device Package
14-TSSOP
Voltage - VCCA
0.9 V ~ 4.1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG3304BCPZ-REELAnalog Devices Inc.0505-ADG3304BCPZ-REELCT-ND72,65000 KčSimilar
MAX14611ETD+TAnalog Devices Inc./Maxim Integrated5 400MAX14611ETD+TCT-ND104,99000 KčSimilar
MAX3378EEBC+TAnalog Devices Inc./Maxim Integrated3 075MAX3378EEBC+TCT-ND134,81000 KčSimilar
SN74AVC4T774PWRTexas Instruments45 735296-24739-1-ND31,92000 KčSimilar
TXB0104RUTRTexas Instruments65 025296-25888-1-ND24,99000 KčSimilar
In-Stock: 5 751
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,07303 Kč35 182,57 Kč
5 00013,74936 Kč68 746,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1020,87200 Kč208,72 Kč
2518,91480 Kč472,87 Kč
10016,76270 Kč1 676,27 Kč
25015,73760 Kč3 934,40 Kč
50015,11898 Kč7 559,49 Kč
1 00014,61020 Kč14 610,20 Kč
Digi-Reel®
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1030,23700 Kč302,37 Kč
2525,52520 Kč638,13 Kč
10020,18330 Kč2 018,33 Kč
25017,56020 Kč4 390,05 Kč
50015,94630 Kč7 973,15 Kč
1 00014,59403 Kč14 594,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč