Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16Mbps 12-UCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3378EEBC+T

DigiKey Part Number
MAX3378EEBC+TTR-ND - Tape & Reel (TR)
MAX3378EEBC+TCT-ND - Cut Tape (CT)
MAX3378EEBC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3378EEBC+T
Description
IC XLTR VL BIDIR 12-UCSP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16Mbps 12-UCSP
Datasheet
 Datasheet
EDA/CAD Models
MAX3378EEBC+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.65 V ~ 5.5 V
Manufacturer
Analog Devices Inc./Maxim Integrated
Output Type
Open Drain, Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
16Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Power Supply Decoupling, Thermal-Shutdown Protection
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
12-WFBGA, CSPBGA
Channels per Circuit
4
Supplier Device Package
12-UCSP
Voltage - VCCA
1.2 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 075
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1133,89000 Kč133,89 Kč
10102,81800 Kč1 028,18 Kč
2595,08440 Kč2 377,11 Kč
10086,56910 Kč8 656,91 Kč
25086,15408 Kč21 538,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50075,92703 Kč189 817,58 Kč
Manufacturers Standard Package
Unit Price without VAT:133,89000 Kč
Unit Price with VAT:162,00690 Kč