
TXB0104RUTR | |
|---|---|
DigiKey Part Number | 296-25888-2-ND - Tape & Reel (TR) 296-25888-1-ND - Cut Tape (CT) 296-25888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0104RUTR |
Description | IC XLTR VL BIDIR 12-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | TXB0104RUTR Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-UFQFN |
Channels per Circuit 4 | Supplier Device Package 12-UQFN (1.7x2) |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,05800 Kč | 180,58 Kč |
| 25 | 16,32800 Kč | 408,20 Kč |
| 100 | 14,43190 Kč | 1 443,19 Kč |
| 250 | 13,52944 Kč | 3 382,36 Kč |
| 500 | 13,10780 Kč | 6 553,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,98230 Kč | 35 946,90 Kč |
| 6 000 | 11,71136 Kč | 70 268,16 Kč |
| 9 000 | 11,57554 Kč | 104 179,86 Kč |
| 15 000 | 11,42519 Kč | 171 377,85 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |













