
CSD18534Q5A | |
|---|---|
DigiKey Part Number | 296-35583-2-ND - Tape & Reel (TR) 296-35583-1-ND - Cut Tape (CT) 296-35583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18534Q5A |
Description | MOSFET N-CH 60V 13A/50A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 13A (Ta), 50A (Tc) 3.1W (Ta), 77W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18534Q5A Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1770 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 77W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.8mOhm @ 14A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 23,20300 Kč | 232,03 Kč |
| 100 | 15,50070 Kč | 1 550,07 Kč |
| 500 | 12,19816 Kč | 6 099,08 Kč |
| 1 000 | 11,13587 Kč | 11 135,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,98581 Kč | 24 964,53 Kč |
| 5 000 | 9,27519 Kč | 46 375,95 Kč |
| 7 500 | 8,91323 Kč | 66 849,23 Kč |
| 12 500 | 8,50673 Kč | 106 334,12 Kč |
| 17 500 | 8,30944 Kč | 145 415,20 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |









