
BQ7791500PWR | |
|---|---|
DigiKey Part Number | 296-50995-2-ND - Tape & Reel (TR) 296-50995-1-ND - Cut Tape (CT) 296-50995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7791500PWR |
Description | IC BATT PROT LI-ION 3-5C 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7791500PWR Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Function Battery Protection | Supplier Device Package 24-TSSOP |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 3 ~ 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,10300 Kč | 291,03 Kč |
| 25 | 26,48280 Kč | 662,07 Kč |
| 100 | 23,60180 Kč | 2 360,18 Kč |
| 250 | 22,22848 Kč | 5 557,12 Kč |
| 500 | 21,39948 Kč | 10 699,74 Kč |
| 1 000 | 21,36442 Kč | 21 364,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,15577 Kč | 40 311,54 Kč |
| 4 000 | 19,69366 Kč | 78 774,64 Kč |
| 6 000 | 19,46228 Kč | 116 773,68 Kč |
| 10 000 | 19,20591 Kč | 192 059,10 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |







