N-Channel 40 V 124A (Tc) 96W (Tc) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD18513Q5A

DigiKey Part Number
296-48120-2-ND - Tape & Reel (TR)
296-48120-1-ND - Cut Tape (CT)
296-48120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD18513Q5A
Description
MOSFET N-CH 40V 124A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 124A (Tc) 96W (Tc) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD18513Q5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
61 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4280 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
96W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
8-VSONP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5.3mOhm @ 19A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD18513Q5ATTexas Instruments852296-45231-1-ND43,89000 KčParametric Equivalent
IPC70N04S54R6ATMA1Infineon Technologies324IPC70N04S54R6ATMA1CT-ND30,66000 KčSimilar
IPC70N04S5L4R2ATMA1Infineon Technologies9 027IPC70N04S5L4R2ATMA1CT-ND30,66000 KčSimilar
In-Stock: 1 274
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1024,19000 Kč241,90 Kč
10016,20420 Kč1 620,42 Kč
50012,77476 Kč6 387,38 Kč
1 00011,67174 Kč11 671,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,56198 Kč21 404,95 Kč
5 0007,93199 Kč39 659,95 Kč
7 5007,61113 Kč57 083,47 Kč
12 5007,25064 Kč90 633,00 Kč
17 5007,03722 Kč123 151,35 Kč
25 0006,92934 Kč173 233,50 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč