
LM339AMX/NOPB | |
|---|---|
DigiKey Part Number | LM339AMX/NOPBTR-ND - Tape & Reel (TR) LM339AMX/NOPBCT-ND - Cut Tape (CT) LM339AMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339AMX/NOPB |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM339AMX/NOPB Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM339ADR | Texas Instruments | 13 561 | 296-6604-1-ND | 7,77000 Kč | Direct |
| LM2901AVQDR | Texas Instruments | 2 323 | 296-49693-1-ND | 15,75000 Kč | Similar |
| LM2901AVQDRG4 | Texas Instruments | 1 069 | 296-31652-1-ND | 12,39000 Kč | Similar |
| LM2901AVQDRG4Q1 | Texas Instruments | 536 | 296-24703-1-ND | 13,44000 Kč | Similar |
| LM2901AVQDRQ1 | Texas Instruments | 12 663 | 296-18437-1-ND | 18,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 25 | 15,93320 Kč | 398,33 Kč |
| 100 | 14,07290 Kč | 1 407,29 Kč |
| 250 | 13,18508 Kč | 3 296,27 Kč |
| 500 | 12,64920 Kč | 6 324,60 Kč |
| 1 000 | 12,36887 Kč | 12 368,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,74275 Kč | 29 356,87 Kč |
| 5 000 | 11,46222 Kč | 57 311,10 Kč |
| 7 500 | 11,32173 Kč | 84 912,98 Kč |
| 12 500 | 11,16610 Kč | 139 576,25 Kč |
| 17 500 | 11,07508 Kč | 193 813,90 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |







