LM2901AVQDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 323
Unit Price: 15,75000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 782
Unit Price: 47,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 35 154
Unit Price: 33,81000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 495
Unit Price: 27,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 248
Unit Price: 24,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 70
Unit Price: 25,41000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 20 738
Unit Price: 22,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 711
Unit Price: 29,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 745
Unit Price: 22,89000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 599
Unit Price: 15,96000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 500
Unit Price: 23,73000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 233
Unit Price: 18,90000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 10 227
Unit Price: 16,17000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 250
Unit Price: 38,22000 Kč
Datasheet
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901AVQDRG4

DigiKey Part Number
296-31652-2-ND - Tape & Reel (TR)
296-31652-1-ND - Cut Tape (CT)
296-31652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901AVQDRG4
Description
IC COMPARATOR 4 DIFF 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2901AVQDRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
14-SOIC
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Base Product Number
Voltage - Input Offset (Max)
2mV @ 32V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2901AVQDRTexas Instruments2 323296-49693-1-ND15,75000 KčMFR Recommended
LM2901M/NOPBTexas Instruments1 782LM2901M/NOPB-ND47,67000 KčSimilar
LM2901MX/NOPBTexas Instruments35 154LM2901MX/NOPBCT-ND33,81000 KčSimilar
LM339AM/NOPBTexas Instruments4 495LM339AM/NOPB-ND27,93000 KčSimilar
LM339AMX/NOPBTexas Instruments1 248LM339AMX/NOPBCT-ND24,36000 KčSimilar
Discontinued
Marketplace Stock: 1 069 View Now
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,62545 Kč14 063,62 Kč
5 0005,47309 Kč27 365,45 Kč
7 5005,39677 Kč40 475,78 Kč
12 5005,31221 Kč66 402,62 Kč
17 5005,26276 Kč92 098,30 Kč
25 0005,21522 Kč130 380,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč

Other Suppliers on DigiKey

1 069In Stock
Ships from Rochester Electronics, LLC