
BA10339F-E2 | |
|---|---|
DigiKey Part Number | BA10339F-E2TR-ND - Tape & Reel (TR) BA10339F-E2CT-ND - Cut Tape (CT) BA10339F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA10339F-E2 |
Description | IC COMPARATOR 4 GEN PUR 14SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA10339F-E2 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Rohm Semiconductor | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SOP |
Voltage - Supply, Single/Dual (±) 3V ~ 36V, ±1.5V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2901F-E2 | Rohm Semiconductor | 2 439 | 846-LM2901F-E2CT-ND | 25,20000 Kč | MFR Recommended |
| LM339FV-E2 | Rohm Semiconductor | 1 551 | 846-LM339FV-E2CT-ND | 19,11000 Kč | Similar |
| AS339AMTR-E1 | Diodes Incorporated | 0 | AS339AMTR-E1DI-ND | 1,89171 Kč | Similar |
| AS339AMTR-G1 | Diodes Incorporated | 3 958 | 31-AS339AMTR-G1CT-ND | 6,30000 Kč | Similar |
| AS339MTR-E1 | Diodes Incorporated | 3 768 | 31-AS339MTR-E1CT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 25 | 10,21360 Kč | 255,34 Kč |
| 100 | 8,94720 Kč | 894,72 Kč |
| 250 | 8,34124 Kč | 2 085,31 Kč |
| 500 | 7,97630 Kč | 3 988,15 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

