
LP339M/NOPB | |
|---|---|
DigiKey Part Number | LP339M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP339M/NOPB |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, MOS, Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP339M/NOPB Models |
Category | Current - Input Bias (Max) 0.025µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 10mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 100µA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, MOS, Open-Collector | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM339ADR | Texas Instruments | 12 496 | 296-6604-1-ND | 7,77000 Kč | Similar |
| AS339MTR-E1 | Diodes Incorporated | 3 768 | 31-AS339MTR-E1CT-ND | 4,20000 Kč | Similar |
| AS339MTR-G1 | Diodes Incorporated | 4 014 | 31-AS339MTR-G1CT-ND | 4,20000 Kč | Similar |
| BA2901SF-E2 | Rohm Semiconductor | 4 233 | BA2901SF-E2CT-ND | 18,90000 Kč | Similar |
| LM139ADT | STMicroelectronics | 5 105 | 497-6986-1-ND | 28,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,37600 Kč | 213,76 Kč |
| 55 | 18,00873 Kč | 990,48 Kč |
| 110 | 17,04082 Kč | 1 874,49 Kč |
| 275 | 16,01727 Kč | 4 404,75 Kč |
| 550 | 15,40069 Kč | 8 470,38 Kč |
| 1 045 | 14,92726 Kč | 15 598,99 Kč |
| 2 530 | 14,40040 Kč | 36 433,01 Kč |
| 5 005 | 14,07449 Kč | 70 442,82 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

