
AS339MTR-G1 | |
|---|---|
DigiKey Part Number | 31-AS339MTR-G1TR-ND - Tape & Reel (TR) 31-AS339MTR-G1CT-ND - Cut Tape (CT) 31-AS339MTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS339MTR-G1 |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Diodes Incorporated | Current - Output (Typ) 16mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,54480 Kč | 63,62 Kč |
| 100 | 2,16700 Kč | 216,70 Kč |
| 250 | 1,98808 Kč | 497,02 Kč |
| 500 | 1,87932 Kč | 939,66 Kč |
| 1 000 | 1,79008 Kč | 1 790,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,65601 Kč | 6 624,04 Kč |
| 8 000 | 1,60619 Kč | 12 849,52 Kč |
| 12 000 | 1,58125 Kč | 18 975,00 Kč |
| 20 000 | 1,55362 Kč | 31 072,40 Kč |
| 28 000 | 1,53746 Kč | 43 048,88 Kč |
| 40 000 | 1,52192 Kč | 60 876,80 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

