
LM339M/NOPB | |
|---|---|
DigiKey Part Number | LM339MNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM339M/NOPB |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM339M/NOPB Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 16mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS339MTR-E1 | Diodes Incorporated | 3 768 | 31-AS339MTR-E1CT-ND | 4,20000 Kč | Similar |
| AS339MTR-G1 | Diodes Incorporated | 4 114 | 31-AS339MTR-G1CT-ND | 4,20000 Kč | Similar |
| BA2901SF-E2 | Rohm Semiconductor | 4 233 | BA2901SF-E2CT-ND | 18,90000 Kč | Similar |
| LM139ADT | STMicroelectronics | 5 105 | 497-6986-1-ND | 28,77000 Kč | Similar |
| LM139DT | STMicroelectronics | 6 579 | 497-6987-1-ND | 35,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 55 | 15,43545 Kč | 848,95 Kč |
| 110 | 14,58600 Kč | 1 604,46 Kč |
| 275 | 13,68916 Kč | 3 764,52 Kč |
| 550 | 13,14856 Kč | 7 231,71 Kč |
| 1 045 | 12,73322 Kč | 13 306,21 Kč |
| 2 530 | 12,27105 Kč | 31 045,76 Kč |
| 5 005 | 11,98518 Kč | 59 985,83 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |









