Comparator Standard (General Purpose) Open-Collector 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339M

DigiKey Part Number
2156-LM339M-14-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM339M
Description
LM339-N LOW POWER LOW OFFSET VOL
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
18mA @ 5V
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 077
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:11077
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25224,98762 Kč6 296,88 Kč
Unit Price without VAT:24,98762 Kč
Unit Price with VAT:30,23502 Kč