
DS90LV027AQMAX/NOPB | |
|---|---|
DigiKey Part Number | 296-DS90LV027AQMAX/NOPBTR-ND - Tape & Reel (TR) 296-DS90LV027AQMAX/NOPBCT-ND - Cut Tape (CT) 296-DS90LV027AQMAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV027AQMAX/NOPB |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV027AQMAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | 600Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 30,76200 Kč | 307,62 Kč |
| 25 | 28,00280 Kč | 700,07 Kč |
| 100 | 24,98130 Kč | 2 498,13 Kč |
| 250 | 23,53876 Kč | 5 884,69 Kč |
| 500 | 22,68162 Kč | 11 340,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,19874 Kč | 52 996,85 Kč |
| 5 000 | 20,74359 Kč | 103 717,95 Kč |
| 7 500 | 20,51561 Kč | 153 867,07 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |








