
BA2901YF-CE2 | |
|---|---|
DigiKey Part Number | BA2901YF-CE2TR-ND - Tape & Reel (TR) BA2901YF-CE2CT-ND - Cut Tape (CT) BA2901YF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2901YF-CE2 |
Description | IC COMPARATOR 4 GEN PUR 14SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2901YF-CE2 Models |
Category | Current - Output (Typ) 16mA @ 5V |
Manufacturer Rohm Semiconductor | Current - Quiescent (Max) 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 4 | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 14-SOP |
Voltage - Input Offset (Max) 4mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2901EYFV-CE2 | Rohm Semiconductor | 2 488 | 846-LM2901EYFV-CE2CT-ND | 1,35000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,59100 Kč | 115,91 Kč |
| 25 | 10,41520 Kč | 260,38 Kč |
| 100 | 9,13200 Kč | 913,20 Kč |
| 250 | 8,51848 Kč | 2 129,62 Kč |
| 500 | 8,14848 Kč | 4 074,24 Kč |
| 1 000 | 8,11657 Kč | 8 116,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,52316 Kč | 18 807,90 Kč |
| 5 000 | 7,32956 Kč | 36 647,80 Kč |
| 7 500 | 7,23261 Kč | 54 244,58 Kč |
| 12 500 | 7,12524 Kč | 89 065,50 Kč |
| 17 500 | 7,06242 Kč | 123 592,35 Kč |
| 25 000 | 7,00207 Kč | 175 051,75 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

