
LM2901EYFV-CE2 | |
|---|---|
DigiKey Part Number | 846-LM2901EYFV-CE2TR-ND - Tape & Reel (TR) 846-LM2901EYFV-CE2CT-ND - Cut Tape (CT) 846-LM2901EYFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901EYFV-CE2 |
Description | IC COMPARATOR 4 GEN PUR 14SSOPB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, TTL 14-SSOPB |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Rohm Semiconductor | Current - Output (Typ) 16mA @ 5V |
Series | Current - Quiescent (Max) 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 400ns (Typ) |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 4 | Qualification AEC-Q100 |
Output Type Open-Collector, TTL | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single/Dual (±) 3V ~ 36V, ±1.5V ~ 18V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package 14-SSOPB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,40000 Kč | 244,00 Kč |
| 25 | 22,15720 Kč | 553,93 Kč |
| 100 | 19,68350 Kč | 1 968,35 Kč |
| 250 | 18,50344 Kč | 4 625,86 Kč |
| 500 | 17,79202 Kč | 8 896,01 Kč |
| 1 000 | 17,63769 Kč | 17 637,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,58867 Kč | 41 471,68 Kč |
| 5 000 | 16,21629 Kč | 81 081,45 Kč |
| 7 500 | 16,02979 Kč | 120 223,42 Kč |
| 12 500 | 15,82320 Kč | 197 790,00 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

