
TPS7A2025PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2025PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A2025PDBVRCT-ND - Cut Tape (CT) 296-TPS7A2025PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2025PDBVR |
Description | IC REG LINEAR 2.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2025PDBVR Models |
Category | Current - Quiescent (Iq) 15 µA |
Mfr | Current - Supply (Max) 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 40dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.14V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 4,21640 Kč | 105,41 Kč |
| 100 | 3,62640 Kč | 362,64 Kč |
| 250 | 3,34708 Kč | 836,77 Kč |
| 500 | 3,17784 Kč | 1 588,92 Kč |
| 1 000 | 3,03904 Kč | 3 039,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,86735 Kč | 8 602,05 Kč |
| 6 000 | 2,78329 Kč | 16 699,74 Kč |
| 9 000 | 2,74117 Kč | 24 670,53 Kč |
| 15 000 | 2,69455 Kč | 40 418,25 Kč |
| 21 000 | 2,66730 Kč | 56 013,30 Kč |
| 30 000 | 2,64108 Kč | 79 232,40 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |








