Digital Micromirror Device (DMD), Driver 80-HTQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLPA200PFP

DigiKey Part Number
296-38927-ND
Manufacturer
Manufacturer Product Number
DLPA200PFP
Description
IC DIG MICROMIRROR DEV 80-HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Micromirror Device (DMD), Driver 80-HTQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
DLPA200PFP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
3D, Medical Imaging
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
80-TQFP Exposed Pad
Part Status
Active
Supplier Device Package
80-HTQFP (12x12)
DigiKey Programmable
Not Verified
Base Product Number
Type
Digital Micromirror Device (DMD), Driver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1655,14000 Kč655,14 Kč
10529,73800 Kč5 297,38 Kč
25498,42520 Kč12 460,63 Kč
100463,99700 Kč46 399,70 Kč
250447,58664 Kč111 896,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:655,14000 Kč
Unit Price with VAT:792,71940 Kč