


AQ3045-01ETG | |
|---|---|
DigiKey Part Number | F9321TR-ND - Tape & Reel (TR) F9321CT-ND - Cut Tape (CT) F9321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ3045-01ETG |
Description | TVS DIODE 5.3VWM 12VC SOD882 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | AQ3045-01ETG Models |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Series | Applications HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.35pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.8V | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 12V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 100 | 5,87500 Kč | 587,50 Kč |
| 500 | 4,45348 Kč | 2 226,74 Kč |
| 1 000 | 3,99466 Kč | 3 994,66 Kč |
| 2 000 | 3,60821 Kč | 7 216,42 Kč |
| 5 000 | 3,18956 Kč | 15 947,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,44222 Kč | 24 422,20 Kč |
| 20 000 | 2,33060 Kč | 46 612,00 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |










