Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LG77LICMD

DigiKey Part Number
2958-LG77LICMDTR-ND - Tape & Reel (TR)
2958-LG77LICMDCT-ND - Cut Tape (CT)
2958-LG77LICMDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LG77LICMD
Description
RF TXRX MODULE NAVIGATION SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LG77LICMD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-163dBm
Mfr
Serial Interfaces
I2C, UART
Series
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
MT3333
Part Status
Active
Voltage - Supply
2.8V ~ 4.3V
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
RF Family/Standard
Navigation
Operating Temperature
-40°C ~ 85°C
Protocol
Package / Case
43-SMD Module
Frequency
1.561GHz, 1.575GHz, 1.602GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 447
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1206,83000 Kč206,83 Kč
10179,51200 Kč1 795,12 Kč
25170,03360 Kč4 250,84 Kč
100157,01040 Kč15 701,04 Kč
250149,21348 Kč37 303,37 Kč
500143,71116 Kč71 855,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000138,52864 Kč138 528,64 Kč
Manufacturers Standard Package
Unit Price without VAT:206,83000 Kč
Unit Price with VAT:250,26430 Kč