Navigation GPS Transceiver Module 1.575GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L70RE-M37

DigiKey Part Number
2958-L70RE-M37TR-ND - Tape & Reel (TR)
2958-L70RE-M37CT-ND - Cut Tape (CT)
2958-L70RE-M37DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L70RE-M37
Description
RF TXRX MODULE NAVIGATION SMD
Customer Reference
Detailed Description
Navigation GPS Transceiver Module 1.575GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
L70RE-M37 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-165dBm
Mfr
Serial Interfaces
UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Antenna Type
Antenna Not Included
Part Status
Not For New Designs
Utilized IC / Part
MT3337
DigiKey Programmable
Not Verified
Voltage - Supply
2.8V ~ 4.3V
RF Family/Standard
Navigation
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
1.575GHz
Package / Case
18-SMD Module
Data Rate
115.2kbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 274
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1190,24000 Kč190,24 Kč
10165,06500 Kč1 650,65 Kč
25156,31760 Kč3 907,94 Kč
100144,30040 Kč14 430,04 Kč
250137,10520 Kč34 276,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500132,02660 Kč66 013,30 Kč
1 000127,24368 Kč127 243,68 Kč
1 500124,57651 Kč186 864,76 Kč
Manufacturers Standard Package
Unit Price without VAT:190,24000 Kč
Unit Price with VAT:230,19040 Kč