Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L76-M33

DigiKey Part Number
2958-L76-M33TR-ND - Tape & Reel (TR)
2958-L76-M33CT-ND - Cut Tape (CT)
2958-L76-M33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L76-M33
Description
RF TXRX MODULE NAVIGATION SMD
Customer Reference
Detailed Description
Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
L76-M33 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-165dBm
Mfr
Serial Interfaces
I2C, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Antenna Type
Antenna Not Included
Part Status
Not For New Designs
Utilized IC / Part
MT3333
DigiKey Programmable
Not Verified
Voltage - Supply
2.8V ~ 4.3V
RF Family/Standard
Navigation
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
1.561GHz, 1.575GHz, 1.602GHz
Package / Case
18-SMD Module
Data Rate
921.6kbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1217,75000 Kč217,75 Kč
10189,08700 Kč1 890,87 Kč
25179,11280 Kč4 477,82 Kč
100165,43270 Kč16 543,27 Kč
250157,23808 Kč39 309,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500151,45606 Kč75 728,03 Kč
1 000146,00938 Kč146 009,38 Kč
Manufacturers Standard Package
Unit Price without VAT:217,75000 Kč
Unit Price with VAT:263,47750 Kč