2 (1 x 2) Position Shunt Connector Black Open Top, Grip 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09200-71-BDGB00

DigiKey Part Number
1849-09200-71-BDGB00-ND
Manufacturer
Manufacturer Product Number
09200-71-BDGB00
Description
MINI JUMPER, SHUNT, 2.54MM, W/HA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Open Top, Grip 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.531" (13.50mm)
Manufacturer
METZ CONNECT USA Inc.
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Color
Black
Type
Open Top, Grip
Material Flammability Rating
UL94 V-0
Gender
Female Sockets
Housing Material
Polyamide (PA66), Nylon 6/6
Number of Positions or Pins (Grid)
2 (1 x 2)
Current Rating (Amps)
3A
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95 768
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,69300 Kč6,93 Kč
250,64680 Kč16,17 Kč
500,61320 Kč30,66 Kč
1000,58370 Kč58,37 Kč
2500,54680 Kč136,70 Kč
5000,52034 Kč260,17 Kč
1 0000,49534 Kč495,34 Kč
2 5000,46431 Kč1 160,78 Kč
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč