



0395038010 | |
|---|---|
DigiKey Part Number | WM25716-ND |
Manufacturer | |
Manufacturer Product Number | 0395038010 |
Description | TERM BLOCK PLUG 10POS 3.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.740" (18.80mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,07000 Kč | 88,07 Kč |
| 10 | 62,62900 Kč | 626,29 Kč |
| 25 | 54,85000 Kč | 1 371,25 Kč |
| 50 | 50,00840 Kč | 2 500,42 Kč |
| 100 | 46,00390 Kč | 4 600,39 Kč |
| 360 | 40,51617 Kč | 14 585,82 Kč |
| 720 | 38,38724 Kč | 27 638,81 Kč |
| 1 080 | 37,36104 Kč | 40 349,92 Kč |
| 5 040 | 34,58768 Kč | 174 321,91 Kč |
| Unit Price without VAT: | 88,07000 Kč |
|---|---|
| Unit Price with VAT: | 106,56470 Kč |






