Similar
Similar
Similar

0395021510 | |
|---|---|
DigiKey Part Number | 0395021510-ND |
Manufacturer | |
Manufacturer Product Number | 0395021510 |
Description | TERM BLOCK HDR 10POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395021510 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB350-OQ10CH | Assmann WSW Components | 0 | A-TB350-OQ10CH-ND | 8,66630 Kč | Similar |
| TBP03R1-350-10BE | Same Sky (Formerly CUI Devices) | 631 | 2223-TBP03R1-350-10BE-ND | 32,13000 Kč | Similar |
| TBP03R1-350-10GR | Same Sky (Formerly CUI Devices) | 800 | 2223-TBP03R1-350-10GR-ND | 32,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 872 | 40,42115 Kč | 75 668,39 Kč |
| Unit Price without VAT: | 40,42115 Kč |
|---|---|
| Unit Price with VAT: | 48,90959 Kč |









