



172203 | |
|---|---|
DigiKey Part Number | ACX1161-ND |
Manufacturer | |
Manufacturer Product Number | 172203 |
Description | CONN N JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1500 V |
Cable Group Belden 9913, 9914, LMR-400 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,83000 Kč | 206,83 Kč |
| 10 | 175,73200 Kč | 1 757,32 Kč |
| 25 | 164,71680 Kč | 4 117,92 Kč |
| 50 | 156,85080 Kč | 7 842,54 Kč |
| 100 | 149,36300 Kč | 14 936,30 Kč |
| 300 | 138,22773 Kč | 41 468,32 Kč |
| 500 | 133,33856 Kč | 66 669,28 Kč |
| 1 000 | 126,98184 Kč | 126 981,84 Kč |
| Unit Price without VAT: | 206,83000 Kč |
|---|---|
| Unit Price with VAT: | 250,26430 Kč |









