
172190 | |
|---|---|
DigiKey Part Number | ARF3486-ND |
Manufacturer | |
Manufacturer Product Number | 172190 |
Description | CONN N RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 172190 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 1500 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.15dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9200914C0189 | Ease Electronics | 48 | 4627-9200914C0189-ND | 494,69000 Kč | Parametric Equivalent |
| PE4328 | Pasternack | 7 | 6099-PE4328-ND | 1 090,12000 Kč | Parametric Equivalent |
| PE4492 | Pasternack | 0 | 6099-PE4492-ND | 1 728,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,31000 Kč | 212,31 Kč |
| 10 | 180,35800 Kč | 1 803,58 Kč |
| 25 | 169,04640 Kč | 4 226,16 Kč |
| 50 | 160,97520 Kč | 8 048,76 Kč |
| 100 | 153,29420 Kč | 15 329,42 Kč |
| 300 | 141,86467 Kč | 42 559,40 Kč |
| 500 | 136,84712 Kč | 68 423,56 Kč |
| 1 000 | 130,32247 Kč | 130 322,47 Kč |
| Unit Price without VAT: | 212,31000 Kč |
|---|---|
| Unit Price with VAT: | 256,89510 Kč |









