N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

082-6101-RFX

DigiKey Part Number
ARFX1995-ND
Manufacturer
Manufacturer Product Number
082-6101-RFX
Description
CONN N RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
082-6101-RFX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Phosphor Bronze
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Receptacle, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
1500 V
Mounting Type
Panel Mount
Mating Cycles
500
Mounting Feature
Flange
Insertion Loss
0.15dB
Fastening Type
Threaded
Base Product Number
Frequency - Max
11 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172121Amphenol RF153ACX1837-ND10,36000 KčParametric Equivalent
172190Amphenol RF66ARF3486-ND8,65000 KčParametric Equivalent
9200914C0189Ease Electronics484627-9200914C0189-ND77,63000 KčParametric Equivalent
PE4328Pasternack76099-PE4328-ND44,42000 KčParametric Equivalent
PE4492Pasternack06099-PE4492-ND70,46000 KčParametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,83000 Kč206,83 Kč
10175,83700 Kč1 758,37 Kč
25164,81760 Kč4 120,44 Kč
50156,94740 Kč7 847,37 Kč
100149,45750 Kč14 945,75 Kč
300138,31383 Kč41 494,15 Kč
500133,42172 Kč66 710,86 Kč
1 000127,06058 Kč127 060,58 Kč
Manufacturers Standard Package
Unit Price without VAT:206,83000 Kč
Unit Price with VAT:250,26430 Kč