N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9200914C0189

DigiKey Part Number
4627-9200914C0189-ND
Manufacturer
Manufacturer Product Number
9200914C0189
Description
CONN NF MINI 4HO POST .18" ORNG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Mfr
Fastening Type
Threaded
Series
Frequency - Max
11 GHz
Packaging
Bag
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Phosphor Bronze
Connector Type
Receptacle, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Operating Temperature
-65°C ~ 85°C
Impedance
50 Ohms
Voltage Rating
1000 V
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
082-6101-RFXAmphenol RF8ARFX1995-ND206,83000 KčParametric Equivalent
172121Amphenol RF153ACX1837-ND255,97000 KčParametric Equivalent
172190Amphenol RF66ARF3486-ND213,76000 KčParametric Equivalent
PE4328Pasternack76099-PE4328-ND1 097,57000 KčParametric Equivalent
PE4492Pasternack06099-PE4492-ND1 740,73000 KčParametric Equivalent
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 917,96000 Kč1 917,96 Kč
101 630,22200 Kč16 302,22 Kč
1001 386,00450 Kč138 600,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 917,96000 Kč
Unit Price with VAT:2 320,73160 Kč