PE4492 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 8
Unit Price: 206,83000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 153
Unit Price: 255,97000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 66
Unit Price: 213,76000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 48
Unit Price: 1 917,96000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 7
Unit Price: 1 097,57000 Kč
Datasheet
N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4492

DigiKey Part Number
6099-PE4492-ND
Manufacturer
Manufacturer Product Number
PE4492
Description
N Female Connector Solder Attach
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Mfr
Fastening Type
Threaded
Packaging
Retail Package
Frequency - Max
11 GHz
Part Status
Active
Number of Ports
1
Connector Style
Housing Color
Silver
Connector Type
Receptacle, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
082-6101-RFXAmphenol RF8ARFX1995-ND206,83000 KčParametric Equivalent
172121Amphenol RF153ACX1837-ND255,97000 KčParametric Equivalent
172190Amphenol RF66ARF3486-ND213,76000 KčParametric Equivalent
9200914C0189Ease Electronics484627-9200914C0189-ND1 917,96000 KčParametric Equivalent
PE4328Pasternack76099-PE4328-ND1 097,57000 KčParametric Equivalent
Available To Order
Factory Stock: 83
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 740,73000 Kč1 740,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 740,73000 Kč
Unit Price with VAT:2 106,28330 Kč