N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172121

DigiKey Part Number
ACX1837-ND
Manufacturer
Manufacturer Product Number
172121
Description
CONN N RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bag
Center Contact Material
Phosphor Bronze
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
White Bronze
Connector Type
Receptacle, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
1500 V
Mounting Type
Panel Mount
Mating Cycles
500
Mounting Feature
Flange
Insertion Loss
0.15dB
Fastening Type
Threaded
Base Product Number
Frequency - Max
11 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9200914C0189Ease Electronics484627-9200914C0189-ND494,69000 KčParametric Equivalent
PE4328Pasternack76099-PE4328-ND1 090,12000 KčParametric Equivalent
PE4492Pasternack06099-PE4492-ND1 728,92000 KčParametric Equivalent
In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1254,23000 Kč254,23 Kč
10216,00000 Kč2 160,00 Kč
25202,47360 Kč5 061,84 Kč
50192,80500 Kč9 640,25 Kč
100183,60350 Kč18 360,35 Kč
300169,91670 Kč50 975,01 Kč
500163,90712 Kč81 953,56 Kč
1 000156,09320 Kč156 093,20 Kč
Manufacturers Standard Package
Unit Price without VAT:254,23000 Kč
Unit Price with VAT:307,61830 Kč