
320561 | |
|---|---|
DigiKey Part Number | A27253-ND |
Manufacturer | |
Manufacturer Product Number | 320561 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320561 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Blue |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Length - Overall 0.703" (17.86mm) | Material - Insulation Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,71880 Kč | 192,97 Kč |
| 50 | 7,35340 Kč | 367,67 Kč |
| 100 | 7,00070 Kč | 700,07 Kč |
| 250 | 6,56144 Kč | 1 640,36 Kč |
| 500 | 6,24774 Kč | 3 123,87 Kč |
| 1 000 | 5,94915 Kč | 5 949,15 Kč |
| 3 000 | 5,50519 Kč | 16 515,57 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



















