
320560 | |
|---|---|
DigiKey Part Number | A27256-ND |
Manufacturer | |
Manufacturer Product Number | 320560 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320560 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.859" (21.82mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,82100 Kč | 78,21 Kč |
| 25 | 7,32440 Kč | 183,11 Kč |
| 50 | 6,97400 Kč | 348,70 Kč |
| 100 | 6,64250 Kč | 664,25 Kč |
| 250 | 6,22496 Kč | 1 556,24 Kč |
| 500 | 5,92756 Kč | 2 963,78 Kč |
| 1 000 | 5,64454 Kč | 5 644,54 Kč |
| 3 000 | 5,22326 Kč | 15 669,78 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |


















