



VAR-2 | |
|---|---|
DigiKey Part Number | 455-2931-ND |
Manufacturer | |
Manufacturer Product Number | VAR-2 |
Description | CONN RCPT HSG 2POS 7.92MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.312" (7.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.312" (7.92mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 25 | 2,07480 Kč | 51,87 Kč |
| 50 | 1,97800 Kč | 98,90 Kč |
| 100 | 1,88140 Kč | 188,14 Kč |
| 250 | 1,76384 Kč | 440,96 Kč |
| 500 | 1,67900 Kč | 839,50 Kč |
| 1 000 | 1,59879 Kč | 1 598,79 Kč |
| 3 000 | 1,47938 Kč | 4 438,14 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



















