
320571 | |
|---|---|
DigiKey Part Number | A27246-ND |
Manufacturer | |
Manufacturer Product Number | 320571 |
Description | CONN RING CIRC 16-22AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320571 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.078" (27.38mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 10,07080 Kč | 251,77 Kč |
| 50 | 9,58760 Kč | 479,38 Kč |
| 100 | 9,12990 Kč | 912,99 Kč |
| 250 | 8,55712 Kč | 2 139,28 Kč |
| 500 | 8,14848 Kč | 4 074,24 Kč |
| 1 000 | 7,75918 Kč | 7 759,18 Kč |
| 3 000 | 7,18027 Kč | 21 540,81 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |






















