
ATXP4EXT | |
|---|---|
DigiKey Part Number | 5214-ATXP4EXT-ND |
Manufacturer | |
Manufacturer Product Number | ATXP4EXT |
Description | 8IN ATX 4 PIN P4 CPU POWER EXT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Plug 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer StarTech.com | Length 0.667' (203.20mm, 8.00") |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Crimp |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,08000 Kč | 191,08 Kč |
| 10 | 162,31500 Kč | 1 623,15 Kč |
| 25 | 152,13480 Kč | 3 803,37 Kč |
| 50 | 144,87360 Kč | 7 243,68 Kč |
| 100 | 137,95690 Kč | 13 795,69 Kč |
| 250 | 129,32332 Kč | 32 330,83 Kč |
| 500 | 123,15452 Kč | 61 577,26 Kč |
| 1 000 | 117,28328 Kč | 117 283,28 Kč |
| Unit Price without VAT: | 191,08000 Kč |
|---|---|
| Unit Price with VAT: | 231,20680 Kč |











